
KUSBX-MM-CS1-B30TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-MM-CS1-B30TR-ND - Tape & Reel (TR) 2092-KUSBX-MM-CS1-B30CT-ND - Cut Tape (CT) 2092-KUSBX-MM-CS1-B30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-MM-CS1-B30TR |
Description | USB TYPE C SOCKET, MID MOUNT, BL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-MM-CS1-B30TR Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30V |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07BN24JA2R1300 | JAE Electronics | 2 424 | 670-3151-1-ND | 58,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,84700 Kč | 468,47 Kč |
| 25 | 43,90280 Kč | 1 097,57 Kč |
| 50 | 41,80700 Kč | 2 090,35 Kč |
| 100 | 39,80800 Kč | 3 980,80 Kč |
| 250 | 37,31344 Kč | 9 328,36 Kč |
| 500 | 35,53240 Kč | 17 766,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 33,40502 Kč | 40 086,02 Kč |
| 2 400 | 31,81171 Kč | 76 348,10 Kč |
| 3 600 | 30,91530 Kč | 111 295,08 Kč |
| 6 000 | 29,82224 Kč | 178 933,44 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |




