


USB4525-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4525-03-ATR-ND - Tape & Reel (TR) 2073-USB4525-03-ACT-ND - Cut Tape (CT) 2073-USB4525-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4525-03-A |
Description | USB 3.2TYPE C RECEPT 24W SMT HOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4525-03-A Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 48VDC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57988-0240D-001 | Aces Connectors | 288 | 4294-57988-0240D-001CT-ND | 41,79000 Kč | Parametric Equivalent |
| DX07BN24JA2R1300 | JAE Electronics | 2 424 | 670-3151-1-ND | 58,37000 Kč | Parametric Equivalent |
| KUSBX-SMT-CS-4-BK-30TR | Kycon, Inc. | 1 635 | 2092-KUSBX-SMT-CS-4-BK-30TRCT-ND | 59,84000 Kč | Parametric Equivalent |
| KUSBX-SMT-CS-4-BK-TR | Kycon, Inc. | 2 373 | 2092-KUSBX-SMT-CS-4-BK-TRCT-ND | 52,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 25 | 17,68040 Kč | 442,01 Kč |
| 50 | 16,83200 Kč | 841,60 Kč |
| 100 | 16,02780 Kč | 1 602,78 Kč |
| 250 | 15,02364 Kč | 3 755,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,72476 Kč | 12 352,28 Kč |
| 1 800 | 13,06951 Kč | 23 525,12 Kč |
| 2 700 | 12,70107 Kč | 34 292,89 Kč |
| 4 500 | 12,25163 Kč | 55 132,33 Kč |
| 6 300 | 11,96439 Kč | 75 375,66 Kč |
| 9 000 | 11,66731 Kč | 105 005,79 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











