
SJ3-35063A | |
|---|---|
DigiKey Part Number | 2223-SJ3-35063A-ND |
Manufacturer | |
Manufacturer Product Number | SJ3-35063A |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35063A Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tray | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Tin |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Housing Material Polyamide (PA9T), Nylon 9T |
Internal Switch(s) Does Not Contain Switch | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX-3501-3N | Kycon, Inc. | 29 644 | 2092-STX-3501-3N-ND | 23,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 16,52120 Kč | 413,03 Kč |
| 50 | 15,73180 Kč | 786,59 Kč |
| 100 | 14,98210 Kč | 1 498,21 Kč |
| 300 | 13,86217 Kč | 4 158,65 Kč |
| 500 | 13,37110 Kč | 6 685,55 Kč |
| 1 000 | 12,73277 Kč | 12 732,77 Kč |
| 2 500 | 11,93568 Kč | 29 839,20 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |







