USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4105-GF-A-060

DigiKey Part Number
2073-USB4105-GF-A-060TR-ND - Tape & Reel (TR)
2073-USB4105-GF-A-060CT-ND - Cut Tape (CT)
2073-USB4105-GF-A-060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4105-GF-A-060
Description
CONN RCP USB2.0 TYP C 16P SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4105-GF-A-060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,19500 Kč141,95 Kč
2513,30440 Kč332,61 Kč
5012,67020 Kč633,51 Kč
10012,06340 Kč1 206,34 Kč
25011,30700 Kč2 826,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,41554 Kč8 332,43 Kč
1 6009,91828 Kč15 869,25 Kč
2 4009,63861 Kč23 132,66 Kč
4 0009,29744 Kč37 189,76 Kč
5 6009,07935 Kč50 844,36 Kč
8 0008,85386 Kč70 830,88 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč