
KUSBX-SMT-CS-4-BK-TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT-CS-4-BK-TR-ND - Tape & Reel (TR) 2092-KUSBX-SMT-CS-4-BK-TRCT-ND - Cut Tape (CT) 2092-KUSBX-SMT-CS-4-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-CS-4-BK-TR |
Description | CONN USB 4.0 TYPE C HRZ 40G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Kycon, Inc. | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 Gen 3 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 40,70240 Kč | 1 017,56 Kč |
| 50 | 38,75820 Kč | 1 937,91 Kč |
| 100 | 36,90610 Kč | 3 690,61 Kč |
| 250 | 34,59464 Kč | 8 648,66 Kč |
| 500 | 32,94334 Kč | 16 471,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,99885 Kč | 31 998,85 Kč |
| 2 000 | 30,47230 Kč | 60 944,60 Kč |
| 3 000 | 29,61369 Kč | 88 841,07 Kč |
| 5 000 | 28,56652 Kč | 142 832,60 Kč |
| 7 000 | 27,89710 Kč | 195 279,70 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


