USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
USB4151 Vertical USB C Plug
USB type-C: explore GCT's 6, 16, and 24-pin connector range

USB4151-GF-C

DigiKey Part Number
2073-USB4151-GF-CTR-ND - Tape & Reel (TR)
2073-USB4151-GF-CCT-ND - Cut Tape (CT)
2073-USB4151-GF-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4151-GF-C
Description
USB TYPE C, PLUG, SMT , G/F, VER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4151-GF-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Pick and Place Cap, Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1037,10300 Kč371,03 Kč
2534,78120 Kč869,53 Kč
5033,12220 Kč1 656,11 Kč
10031,53900 Kč3 153,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40028,59823 Kč11 439,29 Kč
80027,23309 Kč21 786,47 Kč
1 20026,46518 Kč31 758,22 Kč
2 00025,52874 Kč51 057,48 Kč
2 80024,93025 Kč69 804,70 Kč
4 00024,31138 Kč97 245,52 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč