
CLVBA-FKA-CAEDH8BBB7A363 | |
|---|---|
DigiKey Part Number | CLVBA-FKA-CAEDH8BBB7A363TR-ND - Tape & Reel (TR) CLVBA-FKA-CAEDH8BBB7A363CT-ND - Cut Tape (CT) CLVBA-FKA-CAEDH8BBB7A363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVBA-FKA-CAEDH8BBB7A363 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLVBA-FKA-CAEDH8BBB7A363 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 3V Green, 3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-PLCC |
Configuration Common Anode | Supplier Device Package |
Lens Color White | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Diffused | Height (Max) 2.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVBA-FKA-CA1D181BB7R3R3 | Cree LED | 4 971 | CLVBA-FKA-CA1D181BB7R3R3CT-ND | 11,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,92800 Kč | 109,28 Kč |
| 100 | 9,42670 Kč | 942,67 Kč |
| 500 | 8,48902 Kč | 4 244,51 Kč |
| 1 000 | 8,11279 Kč | 8 112,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,09402 Kč | 16 188,04 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











