
LM4862MX/NOPB | |
|---|---|
DigiKey Part Number | LM4862MX/NOPBTR-ND - Tape & Reel (TR) LM4862MX/NOPBCT-ND - Cut Tape (CT) LM4862MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4862MX/NOPB |
Description | IC AMP CLASS AB MONO 825MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4862MX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 825mW x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 25 | 19,05760 Kč | 476,44 Kč |
| 100 | 16,88660 Kč | 1 688,66 Kč |
| 250 | 15,85012 Kč | 3 962,53 Kč |
| 500 | 15,22522 Kč | 7 612,61 Kč |
| 1 000 | 15,00076 Kč | 15 000,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,29751 Kč | 28 243,78 Kč |
| 5 000 | 11,02576 Kč | 55 128,80 Kč |
| 7 500 | 10,88962 Kč | 81 672,15 Kč |
| 12 500 | 10,73883 Kč | 134 235,38 Kč |
| 17 500 | 10,65073 Kč | 186 387,77 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




