Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVBA-FKA-CA1D181BB7R3R3

DigiKey Part Number
CLVBA-FKA-CA1D181BB7R3R3TR-ND - Tape & Reel (TR)
CLVBA-FKA-CA1D181BB7R3R3CT-ND - Cut Tape (CT)
CLVBA-FKA-CA1D181BB7R3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVBA-FKA-CA1D181BB7R3R3
Description
LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLVBA-FKA-CA1D181BB7R3R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V Red, 3V Green, 3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
4-PLCC
Configuration
Common Anode
Supplier Device Package
Lens Color
White
Size / Dimension
3.20mm L x 2.80mm W
Lens Transparency
Diffused
Height (Max)
2.10mm
Millicandela Rating
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,07900 Kč100,79 Kč
1008,68690 Kč868,69 Kč
5007,82344 Kč3 911,72 Kč
1 0007,47697 Kč7 476,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,21022 Kč16 420,44 Kč
4 0006,76136 Kč27 045,44 Kč
6 0006,27840 Kč37 670,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč