
SSD025/2B | |
|---|---|
DigiKey Part Number | 2908-SSD025/2B-ND |
Manufacturer | |
Manufacturer Product Number | SSD025/2B |
Description | BLUETOOTH USB DONGLE BLUE CASING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 2.402GHz ~ 2.48GHz Bluetooth v5.2 |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer Smart Sensor Devices | Modulation or Protocol Bluetooth v5.2 |
Series | Frequency 2.402GHz ~ 2.48GHz |
Packaging Bag | Applications Bluetooth |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,79000 Kč | 1 131,79 Kč |
| 10 | 991,98800 Kč | 9 919,88 Kč |
| 25 | 943,57440 Kč | 23 589,36 Kč |
| 100 | 877,25440 Kč | 87 725,44 Kč |
| 250 | 837,62028 Kč | 209 405,07 Kč |
| Unit Price without VAT: | 1 131,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,46590 Kč |




