
EUB5850A3S-10MH4L | |
|---|---|
DigiKey Part Number | 776-EUB5850A3S-10MH4L-ND |
Manufacturer | |
Manufacturer Product Number | EUB5850A3S-10MH4L |
Description | ANT, NANOUWB, 5850MHZ-8250MHZ, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch MHF1 (U.FL), MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.05GHz | |
Frequency Range | 5.85GHz ~ 8.25GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3.9dBi | |
Features | Cable - 100mm | |
Termination | MHF1 (U.FL), MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.066" (1.67mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 1 000 | 42,78343 Kč | 42 783,43 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


