


NORA-B206-00B | |
|---|---|
DigiKey Part Number | 672-NORA-B206-00BTR-ND - Tape & Reel (TR) 672-NORA-B206-00BCT-ND - Cut Tape (CT) 672-NORA-B206-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-B206-00B |
Description | NRF54L15, PCB ANTENNA, OPEN CPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part nRF54L15 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1.5MB Flash, 256kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 3.5V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 3.3mA ~ 3.6mA |
Protocol | Current - Transmitting 5mA ~ 8.3mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 4Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 7dBm | Package / Case 82-SMD Module |
Sensitivity -102dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,10000 Kč | 134,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,49138 Kč | 54 745,69 Kč |
| Unit Price without VAT: | 134,10000 Kč |
|---|---|
| Unit Price with VAT: | 162,26100 Kč |










