802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
NORA-B2 with nRF54L: next generation Bluetooth® LE module

NORA-B201-00B

DigiKey Part Number
672-NORA-B201-00BTR-ND - Tape & Reel (TR)
672-NORA-B201-00BCT-ND - Cut Tape (CT)
672-NORA-B201-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NORA-B201-00B
Description
NRF54L15, ANTENNA PIN, OPEN CPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
GPIO, I2C, I2S, PWM, SPI, UART
Mfr
Antenna Type
Antenna Not Included
Series
Utilized IC / Part
nRF54L15
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
1.5MB Flash, 256kB RAM
Part Status
Active
Voltage - Supply
1.7V ~ 3.5V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
3.3mA ~ 3.6mA
Protocol
Current - Transmitting
5mA ~ 8.3mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
4Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Power - Output
7dBm
Package / Case
74-SMD Module
Sensitivity
-102dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,56000 Kč130,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500106,62374 Kč53 311,87 Kč
Manufacturers Standard Package
Unit Price without VAT:130,56000 Kč
Unit Price with VAT:157,97760 Kč