
HJ-N54L_SIP | |
|---|---|
DigiKey Part Number | 6043-HJ-N54L_SIPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-N54L_SIP |
Description | Chip level Bluetooth module |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, NFC Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces ADC, GPIO, JTAG, SPI, PWM, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Included |
Part Status Active | Utilized IC / Part nRF54L15 |
DigiKey Programmable Verified | Memory Size 1.5MB Flash, 256kB RAM |
RF Family/Standard 802.15.4, Bluetooth, NFC | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Current - Receiving 3.4mA |
Modulation GFSK, FSK | Current - Transmitting 4.8mA |
Frequency 2.402GHz ~ 2.48GHz | Mounting Type Surface Mount |
Data Rate 4Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 8dBm | Package / Case LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 Kč | 98,02 Kč |
| 100 | 95,93530 Kč | 9 593,53 Kč |
| 1 000 | 93,84975 Kč | 93 849,75 Kč |
| Unit Price without VAT: | 98,02000 Kč |
|---|---|
| Unit Price with VAT: | 118,60420 Kč |










