
BM15M | |
|---|---|
DigiKey Part Number | 1914-BM15MTR-ND - Tape & Reel (TR) 1914-BM15MCT-ND - Cut Tape (CT) 1914-BM15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM15M |
Description | NRF54L15 BLUETOOTH 6.0 THREAD, Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -106dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part nRF54L15 |
RF Family/Standard 802.15.4, Bluetooth | Memory Size 1.488MB Flash, 256kB RAM |
Protocol | Voltage - Supply 1.7V ~ 3.6V |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 4Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 7.7dBm | Package / Case 45-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,23000 Kč | 137,23 Kč |
| 10 | 118,89700 Kč | 1 188,97 Kč |
| 25 | 112,51960 Kč | 2 812,99 Kč |
| 100 | 103,74990 Kč | 10 374,99 Kč |
| 250 | 98,49552 Kč | 24 623,88 Kč |
| 500 | 94,78616 Kč | 47 393,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,40567 Kč | 90 405,67 Kč |
| 2 000 | 87,14679 Kč | 174 293,58 Kč |
| Unit Price without VAT: | 137,23000 Kč |
|---|---|
| Unit Price with VAT: | 166,04830 Kč |









