
EV-BM15M | |
|---|---|
DigiKey Part Number | 1914-EV-BM15M-ND |
Manufacturer | |
Manufacturer Product Number | EV-BM15M |
Description | EVAL BOARD FOR BM15M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BM15M, nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | BM15M, nRF54L15 | |
Note | - | |
RF Type | 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |



