
ISP2454-LX-RS | |
|---|---|
DigiKey Part Number | 1786-ISP2454-LX-RSTR-ND - Tape & Reel (TR) 1786-ISP2454-LX-RSCT-ND - Cut Tape (CT) 1786-ISP2454-LX-RSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP2454-LX-RS |
Description | BLUETOOTH 6.0 LOW ENERGY MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, PDM, PWM, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF54L15 |
Part Status Active | Memory Size 1.48MB RRAM, 256kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Current - Receiving 3.3mA |
Frequency 2.4GHz | Current - Transmitting 1.2mA ~ 3.7mA |
Data Rate 1Mbps | Mounting Type Surface Mount |
Power - Output 8dBm | Operating Temperature -40°C ~ 105°C |
Sensitivity -98dBm | Package / Case 62-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 10 | 152,57900 Kč | 1 525,79 Kč |
| 25 | 144,46200 Kč | 3 611,55 Kč |
| 100 | 133,32090 Kč | 13 332,09 Kč |
| 250 | 126,64960 Kč | 31 662,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,94044 Kč | 60 970,22 Kč |
| 1 000 | 117,50573 Kč | 117 505,73 Kč |
| 1 500 | 115,03213 Kč | 172 548,20 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |









