
ISP2454-LX-TB | |
|---|---|
DigiKey Part Number | 1786-ISP2454-LX-TB-ND |
Manufacturer | |
Manufacturer Product Number | ISP2454-LX-TB |
Description | TEST BOARD FOR ISP2454 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ISP2454, nRF54L15 - Bluetooth® 6.x (BLE), NFC Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Insight SIP | Utilized IC / Part ISP2454, nRF54L15 |
Packaging Bulk | RF Type Bluetooth® 6.x (BLE), NFC |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 6.x (BLE), NFC | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,69000 Kč | 533,69 Kč |
| Unit Price without VAT: | 533,69000 Kč |
|---|---|
| Unit Price with VAT: | 645,76490 Kč |




