NORA-B206, nRF54L15 NORA-B2 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NORA-B206, nRF54L15 NORA-B2 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
NORA-B2 with nRF54L: next generation Bluetooth® LE module

EVK-NORA-B206

DigiKey Part Number
672-EVK-NORA-B206-ND
Manufacturer
Manufacturer Product Number
EVK-NORA-B206
Description
EVAL. KIT NORA-B206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NORA-B206, nRF54L15 NORA-B2 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
NORA-B206, nRF54L15
Note
-
RF Type
802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 078,80000 Kč2 078,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 078,80000 Kč
Unit Price with VAT:2 515,34800 Kč