
TPS386596L33DGKT | |
|---|---|
DigiKey Part Number | 296-27694-2-ND - Tape & Reel (TR) 296-27694-1-ND - Cut Tape (CT) 296-27694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386596L33DGKT |
Description | IC SUPERVISOR 4 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS386596L33DGKT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 30ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 8-VSSOP |
Voltage - Threshold 2.9V, Adj, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,77100 Kč | 557,71 Kč |
| 25 | 51,17640 Kč | 1 279,41 Kč |
| 100 | 46,11580 Kč | 4 611,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,70272 Kč | 10 925,68 Kč |
| 500 | 42,24840 Kč | 21 124,20 Kč |
| 750 | 41,52032 Kč | 31 140,24 Kč |
| 1 250 | 40,71327 Kč | 50 891,59 Kč |
| 1 750 | 40,24165 Kč | 70 422,89 Kč |
| 2 500 | 39,78802 Kč | 99 470,05 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |










