Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFA3010LSEEZGKQBKC

DigiKey Part Number
754-1971-2-ND - Tape & Reel (TR)
754-1971-1-ND - Cut Tape (CT)
754-1971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA3010LSEEZGKQBKC
Description
LED RGB CLEAR 4SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APFA3010LSEEZGKQBKC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.65V Green, 2.65V Blue
Mfr
Current - Test
2mA Red, 2mA Green, 2mA Blue
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Configuration
Common Anode
Package / Case
4-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
2.00mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,12900 Kč111,29 Kč
1008,11780 Kč811,78 Kč
5006,77522 Kč3 387,61 Kč
1 0006,33489 Kč6 334,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,61130 Kč11 222,60 Kč
4 0005,30851 Kč21 234,04 Kč
6 0005,15326 Kč30 919,56 Kč
10 0004,97791 Kč49 779,10 Kč
14 0004,87367 Kč68 231,38 Kč
20 0004,77196 Kč95 439,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč