
NTP53121G0JTZ | |
|---|---|
DigiKey Part Number | 568-NTP53121G0JTZTR-ND - Tape & Reel (TR) 568-NTP53121G0JTZCT-ND - Cut Tape (CT) 568-NTP53121G0JTZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTP53121G0JTZ |
Description | NTAG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 16kb (User) Memory 13.56MHz ISO 15693, NFC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 16kb (User) | |
Standards | ISO 15693, NFC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.154" L x 0.193" W (3.90mm x 4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 25 | 26,10480 Kč | 652,62 Kč |
| 100 | 23,95030 Kč | 2 395,03 Kč |
| 250 | 22,65600 Kč | 5 664,00 Kč |
| 500 | 21,74132 Kč | 10 870,66 Kč |
| 1 000 | 20,87831 Kč | 20 878,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,81279 Kč | 49 531,97 Kč |
| 5 000 | 19,06043 Kč | 95 302,15 Kč |
| 7 500 | 18,64065 Kč | 139 804,88 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |










