
ADIN2111BCPZ | |
|---|---|
DigiKey Part Number | 505-ADIN2111BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN2111BCPZ |
Description | 2-PORT SWITCH WITH 10BASE-T1L PH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN2111BCPZ Models |
Category | Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Standards IEEE 802.3, 10 Base-T PHY |
Packaging Tray | Voltage - Supply 1.71V ~ 3.46V, 3.13V ~ 3.46V |
Part Status Active | Current - Supply 65mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Protocol Ethernet | Package / Case 48-WFQFN Exposed Pad, CSP |
Function Switch | Supplier Device Package 48-LFCSP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 10 | 295,31600 Kč | 2 953,16 Kč |
| 71 | 259,64761 Kč | 18 434,98 Kč |
| 142 | 251,05028 Kč | 35 649,14 Kč |
| 284 | 243,97310 Kč | 69 288,36 Kč |
| 568 | 238,14912 Kč | 135 268,70 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |






