




EVAL-ADIN2111EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADIN2111EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADIN2111EBZ |
Description | EVAL BOARD FOR ADIN2111 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN2111 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADIN2111 |
Packaging Box | Primary Attributes 1.8V ~ 3.3V Operating Range |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s), Cable(s) |
Function Ethernet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 984,58000 Kč | 3 984,58 Kč |
| Unit Price without VAT: | 3 984,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 821,34180 Kč |








