
DEMO-ADIN1100D2Z | |
|---|---|
DigiKey Part Number | 505-DEMO-ADIN1100D2Z-ND |
Manufacturer | |
Manufacturer Product Number | DEMO-ADIN1100D2Z |
Description | EVAL BOARD FOR ADIN1100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN1100, ADIN1200, LTC4296-1 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Analog Devices Inc. | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part ADIN1100, ADIN1200, LTC4296-1 |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 121,30000 Kč | 6 121,30 Kč |
| Unit Price without VAT: | 6 121,30000 Kč |
|---|---|
| Unit Price with VAT: | 7 406,77300 Kč |














