



ADIN1200BCP32Z-R7 | |
|---|---|
DigiKey Part Number | 505-ADIN1200BCP32Z-R7TR-ND - Tape & Reel (TR) 505-ADIN1200BCP32Z-R7CT-ND - Cut Tape (CT) 505-ADIN1200BCP32Z-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADIN1200BCP32Z-R7 |
Description | IC TXRX FULL/HALF 4/4 32LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1200BCP32Z-R7 Models |
Category | Data Rate 10Mbps, 100Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-WFQFN Exposed Pad, CSP |
Protocol Ethernet, IEEE 802.3, MII, RMII, PHY2 | Supplier Device Package 32-LFCSP (5x5) |
Number of Drivers/Receivers 4/4, 1/1 | Base Product Number |
Duplex Full, Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 25 | 55,27520 Kč | 1 381,88 Kč |
| 100 | 49,86820 Kč | 4 986,82 Kč |
| 250 | 47,29336 Kč | 11 823,34 Kč |
| 500 | 46,90534 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,82241 Kč | 65 733,61 Kč |
| 3 000 | 42,88408 Kč | 128 652,24 Kč |
| 4 500 | 42,41409 Kč | 190 863,40 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |










