
SN74LXC8T245RHLR | |
|---|---|
DigiKey Part Number | 296-SN74LXC8T245RHLRTR-ND - Tape & Reel (TR) 296-SN74LXC8T245RHLRCT-ND - Cut Tape (CT) 296-SN74LXC8T245RHLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC8T245RHLR |
Description | IC TRANSLATION TXRX 1.08V/5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC8T245RHLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.08V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 100 | 23,70460 Kč | 2 370,46 Kč |
| 250 | 22,32424 Kč | 5 581,06 Kč |
| 500 | 21,49230 Kč | 10 746,15 Kč |
| 1 000 | 21,46080 Kč | 21 460,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,96217 Kč | 59 886,51 Kč |
| 6 000 | 19,54840 Kč | 117 290,40 Kč |
| 9 000 | 19,34123 Kč | 174 071,07 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











