



EVAL-ADIN1200FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADIN1200FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADIN1200FMCZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet PHY |
Manufacturer Analog Devices Inc. | Primary Attributes Single Chip Hi-Speed USB to 10/100 Ethernet |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 034,73000 Kč | 5 034,73 Kč |
| Unit Price without VAT: | 5 034,73000 Kč |
|---|---|
| Unit Price with VAT: | 6 092,02330 Kč |


