
EVAL-ADIN1100EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADIN1100EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADIN1100EBZ |
Description | EVAL BOARD FOR ADIN1100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN1100 - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADIN1100 |
Packaging Box | Primary Attributes 5V ~ 32V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s), Cable(s) |
Function Ethernet PHY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 342,53000 Kč | 4 342,53 Kč |
| Unit Price without VAT: | 4 342,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 254,46130 Kč |


























