
EVAL-LTC9111-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTC9111-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC9111-AZ |
Description | LTC9111 SPOE PD MOTHERBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC9111 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part LTC9111 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 877,07000 Kč | 3 877,07 Kč |
| Unit Price without VAT: | 3 877,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 691,25470 Kč |




