
EVAL-CN0575-RPIZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0575-RPIZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0575-RPIZ |
Description | RPI HAT ETHERNET/POE ADIN1110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN1110 Ethernet PHY Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Ethernet PHY |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADIN1110 |
Series | Contents Board(s) |
Packaging Box | Interconnect System Raspberry Pi HAT (40 pin) |
Part Status Active | Secondary Attributes I2C/SPI Interface(s) |
Platform Raspberry Pi | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 283,95000 Kč | 2 283,95 Kč |
| Unit Price without VAT: | 2 283,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 763,57950 Kč |












