




EVAL-SPOE-KIT-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-SPOE-KIT-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SPOE-KIT-AZ |
Description | EVAL BOARD FOR LTC4296-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4296-1 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4296-1 |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power over Ethernet (PoE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 599,40000 Kč | 32 599,40 Kč |
| Unit Price without VAT: | 32 599,40000 Kč |
|---|---|
| Unit Price with VAT: | 39 445,27400 Kč |






