


LTC4296AUK-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4296AUK-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4296AUK-1#PBF |
Description | POWER-OVER-DATA_LINES PSE CONTRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 5 Channel 802.3cg (PoE) 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4296AUK-1#PBF Models |
Category | Standards 802.3cg (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V ~ 60V |
Packaging Tray | Current - Supply 80mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 5 | Package / Case 48-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 48-QFN (7x7) |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,54000 Kč | 466,54 Kč |
| 10 | 373,31300 Kč | 3 733,13 Kč |
| 25 | 350,03040 Kč | 8 750,76 Kč |
| 100 | 324,43440 Kč | 32 443,44 Kč |
| 260 | 311,77850 Kč | 81 062,41 Kč |
| 520 | 304,50754 Kč | 158 343,92 Kč |
| Unit Price without VAT: | 466,54000 Kč |
|---|---|
| Unit Price with VAT: | 564,51340 Kč |



















