


LTC9111RDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC9111RDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC9111RDE#PBF |
Description | POWER OVER DATALINE(PODL) POWERE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3cg (PoE) 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC9111RDE#PBF Models |
Category | Standards 802.3cg (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 60V |
Packaging Tube | Current - Supply 500µA |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 12-DFN (4x3) |
Auxiliary Sense Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,33800 Kč | 723,38 Kč |
| 25 | 66,58880 Kč | 1 664,72 Kč |
| 100 | 60,25590 Kč | 6 025,59 Kč |
| 273 | 56,98842 Kč | 15 557,84 Kč |
| 546 | 55,21397 Kč | 30 146,83 Kč |
| 1 092 | 53,75373 Kč | 58 699,07 Kč |
| 2 730 | 52,21187 Kč | 142 538,41 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |









