
B82793C0475N265 | |
|---|---|
DigiKey Part Number | 495-4417-2-ND - Tape & Reel (TR) 495-4417-1-ND - Cut Tape (CT) 495-4417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793C0475N265 |
Description | CMC 4.7MH 400MA 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 550mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793C0475N265 Models |
Category | DC Resistance (DCR) (Max) 550mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.189" (4.80mm) |
Inductance @ Frequency 4.7 mH @ 10 kHz | Package / Case Horizontal, 4 Gull Wing |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 25 | 27,91040 Kč | 697,76 Kč |
| 50 | 26,31880 Kč | 1 315,94 Kč |
| 100 | 24,81330 Kč | 2 481,33 Kč |
| 250 | 22,95752 Kč | 5 739,38 Kč |
| 500 | 21,68758 Kč | 10 843,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,19435 Kč | 27 291,53 Kč |
| 3 000 | 17,71867 Kč | 53 156,01 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




