


SRF1306-600Y | |
|---|---|
DigiKey Part Number | 118-SRF1306-600YTR-ND - Tape & Reel (TR) 118-SRF1306-600YCT-ND - Cut Tape (CT) 118-SRF1306-600YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1306-600Y |
Description | CMC 60UH 2A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 5 MHz 2A DCR 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1306-600Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 5 MHz | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.413" L x 0.374" W (10.50mm x 9.50mm) | |
Height (Max) | 0.238" (6.05mm) | |
Package / Case | 8-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 24,86160 Kč | 621,54 Kč |
| 50 | 23,43800 Kč | 1 171,90 Kč |
| 100 | 22,09620 Kč | 2 209,62 Kč |
| 250 | 20,44280 Kč | 5 110,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 18,98115 Kč | 11 388,69 Kč |
| 1 200 | 17,89957 Kč | 21 479,48 Kč |
| 1 800 | 17,29652 Kč | 31 133,74 Kč |
| 3 000 | 16,56637 Kč | 49 699,11 Kč |
| 4 200 | 16,10287 Kč | 67 632,05 Kč |
| 6 000 | 15,62601 Kč | 93 756,06 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |









