


RCM70CGI-471 | |
|---|---|
DigiKey Part Number | 495-RCM70CGI-471TR-ND - Tape & Reel (TR) 495-RCM70CGI-471CT-ND - Cut Tape (CT) 495-RCM70CGI-471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCM70CGI-471 |
Description | CMC 470UH 700MA 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 170mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | RCM70CGI-471 Models |
Category | Current Rating (Max) 700mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 170mOhm (Typ) |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.205" (5.20mm) |
Inductance @ Frequency 470 µH @ 100 kHz | Package / Case Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 100 | 26,60450 Kč | 2 660,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,32026 Kč | 28 980,39 Kč |
| 3 000 | 18,94020 Kč | 56 820,60 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |














