


ICI70CGI-102 | |
|---|---|
DigiKey Part Number | 495-ICI70CGI-102TR-ND - Tape & Reel (TR) 495-ICI70CGI-102CT-ND - Cut Tape (CT) 495-ICI70CGI-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICI70CGI-102 |
Description | ISOLATION INDUCTOR 1 MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICI70CGI-102 Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.189" (4.80mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 1mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 100 | 28,40400 Kč | 2 840,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,58293 Kč | 33 874,40 Kč |
| 3 000 | 21,29988 Kč | 63 899,64 Kč |
| 4 500 | 20,58434 Kč | 92 629,53 Kč |
| 7 500 | 20,36991 Kč | 152 774,33 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



