


ICI70CGI-222 | |
|---|---|
DigiKey Part Number | 495-ICI70CGI-222TR-ND - Tape & Reel (TR) 495-ICI70CGI-222CT-ND - Cut Tape (CT) 495-ICI70CGI-222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICI70CGI-222 |
Description | ISOLATION INDUCTORS 2.2 MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICI70CGI-222 Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.189" (4.80mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 2.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 34,52100 Kč | 345,21 Kč |
| 100 | 28,39140 Kč | 2 839,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,61905 Kč | 30 928,58 Kč |
| 3 000 | 20,35938 Kč | 61 078,14 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

















