
BC40P | |
|---|---|
DigiKey Part Number | 1914-BC40PTR-ND - Tape & Reel (TR) 1914-BC40PCT-ND - Cut Tape (CT) 1914-BC40PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC40P |
Description | RF TXRX MOD 802.15.4BT SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Antenna Not Included |
Mfr | Utilized IC / Part nRF5340 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash, 512kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 2.6mA |
Protocol | Current - Transmitting 3.2mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 0dBm | Package / Case 64-SMD Module |
Serial Interfaces GPIO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,12000 Kč | 344,12 Kč |
| 10 | 299,56800 Kč | 2 995,68 Kč |
| 25 | 284,09360 Kč | 7 102,34 Kč |
| 100 | 262,86480 Kč | 26 286,48 Kč |
| 250 | 250,16004 Kč | 62 540,01 Kč |
| 500 | 242,50776 Kč | 121 253,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 232,75989 Kč | 232 759,89 Kč |
| Unit Price without VAT: | 344,12000 Kč |
|---|---|
| Unit Price with VAT: | 416,38520 Kč |






