
CX2016DB27120B0HLLC1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB27120B0HLLC1TR-ND - Tape & Reel (TR) 478-CX2016DB27120B0HLLC1CT-ND - Cut Tape (CT) 478-CX2016DB27120B0HLLC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB27120B0HLLC1 |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27.12 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 25 | 9,64360 Kč | 241,09 Kč |
| 50 | 9,24320 Kč | 462,16 Kč |
| 100 | 8,85940 Kč | 885,94 Kč |
| 250 | 8,37892 Kč | 2 094,73 Kč |
| 500 | 8,03228 Kč | 4 016,14 Kč |
| 1 000 | 7,69985 Kč | 7 699,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20133 Kč | 21 603,99 Kč |
| 6 000 | 6,90362 Kč | 41 421,72 Kč |
| 9 000 | 6,73533 Kč | 60 617,97 Kč |
| 15 000 | 6,52919 Kč | 97 937,85 Kč |
| 21 000 | 6,39693 Kč | 134 335,53 Kč |
| 30 000 | 6,25974 Kč | 187 792,20 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |











