
PJA3400_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3400_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3400_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3400_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3400_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.9A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 4.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,50300 Kč | 250,30 Kč |
| 500 | 1,84446 Kč | 922,23 Kč |
| 1 000 | 1,63154 Kč | 1 631,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35997 Kč | 4 079,91 Kč |
| 6 000 | 1,22292 Kč | 7 337,52 Kč |
| 9 000 | 1,15302 Kč | 10 377,18 Kč |
| 15 000 | 1,07440 Kč | 16 116,00 Kč |
| 21 000 | 1,02781 Kč | 21 584,01 Kč |
| 30 000 | 0,98252 Kč | 29 475,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







