



NRL1104F3435B2F | |
|---|---|
DigiKey Part Number | 283-NRL1104F3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRL1104F3435B2F |
Description | NTC 10K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±1% |
Series | B25/85 3435K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,58200 Kč | 52,91 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 9,33160 Kč | 233,29 Kč |
| 50 | 8,86960 Kč | 443,48 Kč |
| 400 | 7,71520 Kč | 3 086,08 Kč |
| 800 | 7,39340 Kč | 5 914,72 Kč |
| 1 200 | 7,21807 Kč | 8 661,68 Kč |
| 5 200 | 6,65338 Kč | 34 597,58 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




