
S310FA | |
|---|---|
DigiKey Part Number | S310FATR-ND - Tape & Reel (TR) S310FACT-ND - Cut Tape (CT) S310FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S310FA |
Description | DIODE SCHOTTKY 100V 3A SOD123FA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | S310FA Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 78pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FA |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS110LWH | Taiwan Semiconductor Corporation | 38 760 | 1801-SS110LWHCT-ND | 104,53000 Kč | Similar |
| V3FM10-M3/H | Vishay General Semiconductor - Diodes Division | 23 883 | V3FM10-M3/HGICT-ND | 153,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 100 | 8,07580 Kč | 807,58 Kč |
| 500 | 6,19274 Kč | 3 096,37 Kč |
| 1 000 | 5,58547 Kč | 5 585,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45697 Kč | 13 370,91 Kč |
| 6 000 | 4,09703 Kč | 24 582,18 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











