
SISS71DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISS71DN-T1-GE3TR-ND - Tape & Reel (TR) SISS71DN-T1-GE3CT-ND - Cut Tape (CT) SISS71DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS71DN-T1-GE3 |
Description | MOSFET P-CH 100V 23A PPAK1212-8S |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 23A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS71DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® 1212-8S |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 59mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 23,23300 Kč | 232,33 Kč |
| 100 | 15,52480 Kč | 1 552,48 Kč |
| 500 | 12,22216 Kč | 6 111,08 Kč |
| 1 000 | 11,15936 Kč | 11 159,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,80987 Kč | 29 429,61 Kč |
| 6 000 | 9,13078 Kč | 54 784,68 Kč |
| 9 000 | 8,78494 Kč | 79 064,46 Kč |
| 15 000 | 8,39645 Kč | 125 946,75 Kč |
| 21 000 | 8,34220 Kč | 175 186,20 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |










