SI7113ADN-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6 556
Unit Price: 27,11000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 337
Unit Price: 33,37000 Kč
Datasheet
P-Channel 100 V 10.8A (Tc) 27.8W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7113ADN-T1-GE3

DigiKey Part Number
SI7113ADN-T1-GE3TR-ND - Tape & Reel (TR)
SI7113ADN-T1-GE3CT-ND - Cut Tape (CT)
SI7113ADN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7113ADN-T1-GE3
Description
MOSFET P-CH 100V 10.8A PPAK
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 10.8A (Tc) 27.8W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7113ADN-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
515 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
27.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
132mOhm @ 3.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ3L050GNTBRohm Semiconductor6 556RQ3L050GNTBCT-ND27,11000 KčSimilar
RQ7E110AJTCRRohm Semiconductor337RQ7E110AJTCRCT-ND33,37000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1012,88900 Kč128,89 Kč
1008,38600 Kč838,60 Kč
5006,44310 Kč3 221,55 Kč
1 0005,81681 Kč5 816,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,02096 Kč15 062,88 Kč
6 0004,62019 Kč27 721,14 Kč
9 0004,41597 Kč39 743,73 Kč
15 0004,18655 Kč62 798,25 Kč
21 0004,05069 Kč85 064,49 Kč
30 0003,91870 Kč117 561,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč