
SIS890ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS890ADN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS890ADN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS890ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS890ADN-T1-GE3 |
Description | MOSFET N-CH 100V 7.6A/24.7A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.6A (Ta), 24.7A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 25.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 100 | 13,54370 Kč | 1 354,37 Kč |
| 500 | 10,60064 Kč | 5 300,32 Kč |
| 1 000 | 9,65320 Kč | 9 653,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,45023 Kč | 25 350,69 Kč |
| 6 000 | 7,84468 Kč | 47 068,08 Kč |
| 9 000 | 7,53628 Kč | 67 826,52 Kč |
| 15 000 | 7,18986 Kč | 107 847,90 Kč |
| 21 000 | 6,99233 Kč | 146 838,93 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



