Diode 100 V 3A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V3FM10-M3/H

DigiKey Part Number
V3FM10-M3/HGITR-ND - Tape & Reel (TR)
V3FM10-M3/HGICT-ND - Cut Tape (CT)
V3FM10-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3FM10-M3/H
Description
DIODE SCHOTTKY 100V 3A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3FM10-M3/H Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
85 µA @ 100 V
Series
Capacitance @ Vr, F
240pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-219AB (SMF)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
830 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,46700 Kč64,67 Kč
1004,08620 Kč408,62 Kč
5003,05772 Kč1 528,86 Kč
1 0002,72554 Kč2 725,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30250 Kč6 907,50 Kč
6 0002,08920 Kč12 535,20 Kč
9 0001,98041 Kč17 823,69 Kč
15 0001,85817 Kč27 872,55 Kč
21 0001,78577 Kč37 501,17 Kč
30 0001,71538 Kč51 461,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč