



PE014005 | |
|---|---|
DigiKey Part Number | PB353-ND |
Manufacturer | |
Manufacturer Product Number | PE014005 |
Description | RELAY GEN PURPOSE SPDT 5A 5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE014005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 8 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 76,11800 Kč | 761,18 Kč |
| 25 | 72,70360 Kč | 1 817,59 Kč |
| 50 | 70,21320 Kč | 3 510,66 Kč |
| 100 | 67,80460 Kč | 6 780,46 Kč |
| 250 | 64,74692 Kč | 16 186,73 Kč |
| 500 | 62,52322 Kč | 31 261,61 Kč |
| 1 000 | 60,37513 Kč | 60 375,13 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |











