



T4040034041-000 | |
|---|---|
DigiKey Part Number | A126810-ND |
Manufacturer | |
Manufacturer Product Number | T4040034041-000 |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4040034041-000 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Fastening Type Threaded | Applications Automation Control, Industrial, Telecommunications |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,30000 Kč | 168,30 Kč |
| 10 | 142,98500 Kč | 1 429,85 Kč |
| 25 | 134,01760 Kč | 3 350,44 Kč |
| 50 | 127,61480 Kč | 6 380,74 Kč |
| 100 | 121,52500 Kč | 12 152,50 Kč |
| 250 | 113,91860 Kč | 28 479,65 Kč |
| 500 | 108,48448 Kč | 54 242,24 Kč |
| 1 000 | 103,31231 Kč | 103 312,31 Kč |
| Unit Price without VAT: | 168,30000 Kč |
|---|---|
| Unit Price with VAT: | 203,64300 Kč |











